LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
128,975 In Stock | 1 : ¥3.49000 Cut Tape (CT) 5,000 : ¥0.93513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 7.6mcd | Square with Flat Top | 0.60mm | 1.9V | 1mA | - | Surface Mount | 586nm | - | - | 0402 (1006 Metric) | 1006 (0402) | 1.00mm L x 0.60mm W | 0.25mm | |||
20,548 In Stock | 1 : ¥6.72000 Cut Tape (CT) 2,000 : ¥2.10962 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | Standard | Yellow | Diffused | 2300mcd | Round with Flat Top | 2.20mm Dia | 3.2V | 20mA | 120° | Surface Mount | 8000K | - | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | ||
11,076 In Stock | 1 : ¥4.59000 Cut Tape (CT) 5,000 : ¥1.05611 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 4mcd | Square with Flat Top | 0.60mm | 1.8V | 1mA | - | Surface Mount | 626nm | - | - | 0402 (1006 Metric) | 1006 (0402) | 1.00mm L x 0.60mm W | 0.25mm | |||
29,801 In Stock | 1 : ¥5.95000 Cut Tape (CT) 2,000 : ¥1.80825 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 350mcd | Round with Flat Top | 2.20mm Dia | 2.2V | 20mA | 120° | Surface Mount | 630nm | 639nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | ||
49,204 In Stock | 1 : ¥7.82000 Cut Tape (CT) 2,000 : ¥2.46123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | Standard | Yellow | Diffused | 2300mcd | Round with Flat Top | 2.20mm Dia | 3.2V | 20mA | 120° | Surface Mount | 3500K | - | - | 4-SMD, Flat Lead Exposed Pad | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | ||
15,561 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,000 : ¥1.95528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 7,500 : ¥1.06899 Tape & Reel (TR) | Tape & Reel (TR) | Active | Red | Standard | - | - | 315mcd | Round with Flat Top | 2.40mm Dia | 2V | 30mA | 120° | Surface Mount | 630nm | 641nm | - | 2-SMD, J-Lead | 2-PLCC | 3.00mm L x 2.80mm W | 1.85mm |