LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,821 In Stock | 1 : ¥3.32000 Bulk | - | Bulk | Active | Yellow | Standard | Yellow | Diffused | 1.1mcd | Round with Domed Top | 3.00mm Dia | 1.8V | 2mA | 60° | Through Hole | 588nm | 585nm | - | Radial | T-1 | - | 6.00mm | ||
24,901 In Stock | 1 : ¥4.59000 Bulk | - | Bulk | Active | Green | Standard | Green | Clear | 240mcd | Round with Domed Top | 3mm, T-1 | 2.1V | 20mA | 45° | Through Hole | 572nm | 575nm | - | Radial | T-1 | - | 5.20mm | ||
831 In Stock | 1 : ¥4.51000 Bulk | - | Bulk | Active | Red | Standard | Colorless | Clear | 680mcd | Round with Domed Top | 3mm, T-1 | 2V | 20mA | 45° | Through Hole | 627nm | 633nm | - | Radial | T-1 | - | 5.20mm |