LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
659,308 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.45224 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 6mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.1V | 10mA | 130° | Surface Mount | 569nm | 565nm | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 1.10mm | ||
11,996 In Stock | 1 : ¥2.98000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 5mcd | Rectangle with Flat Top | 5.00mm x 2.00mm | 2.2V | 20mA | 110° | Through Hole | 568nm | 565nm | - | Radial | Rectangular 2mmx5mm | 5.00mm L x 2.00mm W | 7.00mm | ||
115,149 In Stock | 1 : ¥2.30000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 4mcd | Rectangle with Flat Top | 3.00mm x 2.00mm | 2V | 20mA | 100° | Through Hole | 617nm | 627nm | - | Radial | Rectangular | 3.00mm L x 2.00mm W | 4.00mm | ||
20,555 In Stock | 1 : ¥2.81000 Cut Tape (CT) 3,000 : ¥0.50557 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 2mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.1V | 10mA | 130° | Surface Mount | 602nm | 610nm | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 1.10mm |