LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,304 In Stock | 1 : ¥2.55000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 9mcd | Rectangle with Flat Top | 7.00mm x 2.30mm | 2V | 20mA | 110° | Through Hole | - | 565nm | - | Radial | Rectangular 2.3mmx7mm | - | 8.00mm | ||
19,668 In Stock | 1 : ¥3.49000 Bulk | - | Bulk | Active | Yellow | Standard | Yellow | Diffused | 4mcd | Rectangle with Flat Top | 7.00mm x 2.30mm | 2.1V | 20mA | 110° | Through Hole | - | 585nm | - | Radial | Rectangular 2.3mmx7mm | - | 8.00mm |