LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
118,022 In Stock | 1 : ¥4.59000 Cut Tape (CT) 3,000 : ¥1.16144 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 15mcd | Rectangle with Flat Top | 2.00mm x 1.60mm | 2.2V | 20mA | 170° | Surface Mount | 572nm | 570nm | - | 1206 (3216 Metric) | Chip LED | 3.20mm L x 1.60mm W | 1.10mm | ||
3,953 In Stock | 1 : ¥2.98000 Bulk | - | Bulk | Active | Yellow | Standard | Yellow | Diffused | 4mcd | Rectangle with Flat Top | 5.00mm x 2.00mm | 2.1V | 20mA | 110° | Through Hole | 588nm | 590nm | - | Radial | Rectangular 2mmx5mm | 5.00mm L x 2.00mm W | 7.00mm |