LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
156,910 In Stock 56,000 Factory | 1 : ¥2.47000 Cut Tape (CT) 4,000 : ¥0.56669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 40mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.2V | 20mA | 140° | Surface Mount | 635nm | - | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.80mm | |||
77,800 In Stock | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥0.62507 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 104mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 3.3V | 20mA | 130° | Surface Mount | 470nm | 468nm | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 0.90mm | ||
8,995 In Stock 24,000 Factory | 1 : ¥19.64000 Cut Tape (CT) 4,000 : ¥7.40048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue, Green, Yellow | Common Anode | Colorless | Clear | 90mcd Blue, 220mcd Green, 110mcd Yellow | Rectangle with Flat Top | 1.10mm x 0.90mm | 3.2V Blue, 3.2V Green, 2.2V Yellow | 20mA Blue, 20mA Green, 20mA Yellow | 140° | Surface Mount | 470nm Blue, 525nm Green, 590nm Yellow | - | - | 0606 (1616 Metric) | 0606 | 1.60mm L x 1.60mm W | 0.70mm | |||
7,809 In Stock | 1 : ¥4.76000 Cut Tape (CT) 4,000 : ¥1.45537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 280mcd | Rectangle with Flat Top | 0.60mm x 0.50mm | 2.85V | 5mA | 140° | Surface Mount | 525nm | 515nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.25mm |