LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80,316 In Stock | 1 : ¥3.15000 Cut Tape (CT) 5,000 : ¥0.64909 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | White | Diffused | 7mcd | Rectangle with Flat Top | 1.30mm x 0.80mm | 1.8V | 2mA | 160° | Surface Mount | 587nm | 591nm | - | 0603 (1608 Metric) | 0603 | 1.70mm L x 0.80mm W | 0.65mm | |||
54,772 In Stock | 1 : ¥5.19000 Cut Tape (CT) 3,000 : ¥1.57121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | Colorless | Clear | 2135mcd | Round with Domed Top | 0.79mm Dia | 3V | 20mA | 75° | Surface Mount | - | 520nm | - | 0603 (1608 Metric) | - | 1.64mm L x 0.84mm W | 1.40mm | ||
6,897 In Stock | 1 : ¥4.00000 Cut Tape (CT) 4,000 : ¥1.02000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Independent | White | Diffused | 71mcd | Rectangle with Flat Top | 1.00mm x 0.30mm | 2.8V | 5mA | 145° | Surface Mount | - | 520nm | - | 0402 (1005 Metric) | - | 1.00mm L x 0.55mm W | 0.30mm |