LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
352,703 In Stock | 1 : ¥2.04000 Cut Tape (CT) 4,000 : ¥0.37127 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 99mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 631nm | 639nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
139,858 In Stock | 1 : ¥2.55000 Cut Tape (CT) 2,000 : ¥0.58387 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 50mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.1V | 20mA | 120° | Surface Mount | 570nm | 574nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.75mm | ||
583,358 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.53124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 44.5mcd | Rectangle with Flat Top | 2.06mm x 1.60mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.10mm | ||
27,099 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.35401 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | - | Diffused | 71.5mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2V | 20mA | 125°, 128° | Surface Mount | 624nm | 632nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.70mm |