LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60,194 In Stock | 1 : ¥3.91000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 4.2mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.1V | 10mA | 60° | Through Hole | 569nm | 565nm | - | Radial | T-1 3/4 | - | 9.19mm | ||
6,130 In Stock | 1 : ¥3.91000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 5.4mcd | Round with Domed Top | 5mm, T-1 3/4 | 1.9V | 10mA | 60° | Through Hole | 626nm | 635nm | - | Radial | T-1 3/4 | - | 9.19mm | ||
15,564 In Stock | 1 : ¥3.23000 Cut Tape (CT) 3,000 : ¥0.57267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 40mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.2V | 20mA | - | Surface Mount | 572nm | - | - | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.65mm |