QBLP650-IW

DigiKey Part Number
1516-1164-2-ND - Tape & Reel (TR)
1516-1164-1-ND - Cut Tape (CT)
1516-1164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP650-IW
Description
LED WHITE DIFFUSED 1206 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.3V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP650-IW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.74000¥3.74
10¥2.45700¥24.57
100¥1.63900¥163.90
500¥1.13338¥566.69
1,000¥0.94449¥944.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.85004¥2,550.12
6,000¥0.80281¥4,816.86
15,000¥0.73198¥10,979.70
30,000¥0.68475¥20,542.50
75,000¥0.62808¥47,106.00
Manufacturers Standard Package