LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
527,228 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.42456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 54mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2V | 20mA | 130° | Surface Mount | 631nm | 639nm | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 0.90mm | ||
208,081 In Stock | 1 : ¥2.89000 Cut Tape (CT) 5,000 : ¥0.58727 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 104mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 3.3V | 20mA | 130° | Surface Mount | 470nm | 468nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.65mm | ||
187,398 In Stock | 1 : ¥2.98000 Cut Tape (CT) 5,000 : ¥0.61818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 6.3mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.2V | 20mA | - | Surface Mount | 560nm | - | - | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.46mm | |||
16,989 In Stock | 1 : ¥4.68000 Cut Tape (CT) 4,000 : ¥1.41667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | White | Diffused | 40mcd Green, 63mcd Red | Rectangle with Flat Top | 1.30mm x 1.10mm | 2.2V Green, 2.2V Red | 20mA Green, 20mA Red | - | Surface Mount | 572nm Green, 620nm Red | - | - | 0605 (1513 Metric) | 1315 (0605) | 1.50mm L x 1.30mm W | 0.70mm |