LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,622 In Stock | 1 : ¥4.42000 Cut Tape (CT) 2,000 : ¥1.33945 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Independent | Colorless | Clear | 80mcd | Rectangle with Flat Top | 0.80mm x 0.50mm | 1.8V | 2mA | 120° | Surface Mount | 625nm | 640nm | - | 0402 (1005 Metric) | 2-SMD | 1.00mm L x 0.50mm W | 0.60mm | ||
17,197 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥1.24671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Independent | Colorless | Clear | 20mcd | Rectangle with Flat Top | 0.80mm x 0.50mm | 1.85V | 2mA | 120° | Surface Mount | 590nm | 590nm | - | 0402 (1005 Metric) | 2-SMD | 1.00mm L x 0.50mm W | 0.60mm | ||
9,058 In Stock | 1 : ¥5.10000 Cut Tape (CT) 2,000 : ¥1.28921 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Independent | Colorless | Clear | 15mcd | Rectangle with Flat Top | 0.80mm x 0.50mm | 2.65V | 2mA | 140° | Surface Mount | 465nm | 460nm | - | 0402 (1005 Metric) | 2-SMD | 1.00mm L x 0.50mm W | 0.60mm |