LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,734 In Stock | 1 : ¥2.98000 Cut Tape (CT) 2,000 : ¥0.68690 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Independent | Colorless | Clear | 250mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 2.1V | 20mA | 120° | Surface Mount, Right Angle | 601nm | 610nm | - | 2-SMD, No Lead | 2-SMD | 2.10mm L x 1.00mm W | 0.70mm | ||
11,864 In Stock | 1 : ¥3.15000 Cut Tape (CT) 2,000 : ¥0.71096 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Independent | Colorless | Clear | 220mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 1.95V | 20mA | 140° | Surface Mount, Right Angle | 630nm | 645nm | - | 2-SMD, No Lead | 2-SMD | 2.10mm L x 1.00mm W | 0.70mm | ||
134,763 In Stock | 1 : ¥4.00000 Cut Tape (CT) 2,000 : ¥1.02006 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Independent | Colorless | Clear | 1100mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 2.2V | 20mA | 120° | Surface Mount, Right Angle | 625nm | 640nm | - | 2-SMD, No Lead | 2-SMD | 2.10mm L x 1.00mm W | 0.70mm | ||
4,816 In Stock | 1 : ¥3.15000 Cut Tape (CT) 2,000 : ¥0.71096 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Independent | Colorless | Clear | 150mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 2V | 20mA | 120° | Surface Mount, Right Angle | 590nm | 590nm | - | 2-SMD, No Lead | 2-SMD | 2.10mm L x 1.00mm W | 0.70mm |