LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,045 In Stock | 1 : ¥3.40000 Cut Tape (CT) 3,000 : ¥0.78355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Anode | Colorless | Clear | 35mcd Green, 45mcd Red | Rectangle with Domed Top | 2.00mm x 1.00mm | 2V Green, 2V Red | 20mA Green, 20mA Red | 130° | Surface Mount, Right Angle | 571nm Green, 631nm Red | 574nm Green, 639nm Red | - | 2-SMD, No Lead | Chip LED | 3.00mm L x 2.00mm W | 1.00mm | ||
2,916 In Stock | 1 : ¥3.49000 Cut Tape (CT) 2,000 : ¥0.80784 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 80mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 1.95V | 20mA | 120° | Surface Mount, Right Angle | 630nm | 645nm | - | 2-SMD, No Lead | Chip LED | 3.00mm L x 2.00mm W | 1.00mm | ||
12,296 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,000 : ¥1.60985 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 60mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 2.1V | 20mA | 120° | Surface Mount, Right Angle | 570nm | 574nm | - | 2-SMD, No Lead | SMD | 3.00mm L x 2.00mm W | 1.00mm | ||
6,342 In Stock | 1 : ¥5.61000 Cut Tape (CT) 2,000 : ¥1.46652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 20mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 2.65V | 2mA | 120° | Surface Mount, Right Angle | 470nm | 465nm | - | 2-SMD, No Lead | 2-SMD | 2.10mm L x 1.00mm W | 0.60mm | |||
12,708 In Stock | 1 : ¥4.42000 Cut Tape (CT) 2,000 : ¥1.11918 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 80mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 3.3V | 20mA | 120° | Surface Mount, Right Angle | 465nm | 460nm | - | 2-SMD, No Lead | SMD | 3.00mm L x 2.00mm W | 1.00mm | ||
7,905 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥0.99165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Orange | Common Anode | Colorless | Clear | - | Rectangle with Domed Top | 2.00mm x 1.00mm | 3.2V Green, 2V Orange | 20mA Green, 20mA Orange | 130° | Surface Mount, Right Angle | 525nm Green, 605nm Orange | 530nm Green, 611nm Orange | - | 2-SMD, No Lead | 2-SMD | 3.20mm L x 1.50mm W | 1.10mm |