LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53,341 In Stock | 1 : ¥4.00000 Cut Tape (CT) 2,000 : ¥0.91184 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 300mcd | Round with Domed Top | 1.60mm Dia | 2.1V | 20mA | 35° | Surface Mount | 570nm | 574nm | - | 1206 (3216 Metric) | 2-SMD | 3.20mm L x 1.60mm W | 1.90mm | ||
52,845 In Stock | 1 : ¥5.27000 Cut Tape (CT) 1,500 : ¥1.45280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 55mcd Green, 40mcd Red | Round with Domed Top | 1.80mm Dia | 2.2V Green, 2V Red | 20mA Green, 20mA Red | 20° | Surface Mount | 568nm Green, 617nm Red | 565nm Green, 627nm Red | - | 1210 (3225 Metric) | SMD | 3.20mm L x 2.40mm W | 2.40mm |