LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
464,610 In Stock | 1 : ¥2.21000 Cut Tape (CT) 3,000 : ¥0.39891 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 12mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.1V | 20mA | 130° | Surface Mount | 569nm | 565nm | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 0.90mm | ||
220,952 In Stock | 1 : ¥2.47000 Cut Tape (CT) 5,000 : ¥0.45317 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 26.05mcd | Rectangle with Flat Top | 1.15mm x 0.80mm | 2V | 5mA | 130° | Surface Mount | 631nm | 639nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.45mm | ||
1,473,256 In Stock | 1 : ¥2.64000 Cut Tape (CT) 3,000 : ¥0.47593 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 6mcd | Rectangle with Flat Top | 2.06mm x 1.60mm | 2.1V | 10mA | 130° | Surface Mount | 569nm | 565nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.10mm | ||
113,171 In Stock | 1 : ¥2.81000 Cut Tape (CT) 4,000 : ¥0.63538 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | Diffused | 14mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2V | 20mA | 160° | Surface Mount | - | 635nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.60mm | ||
441,069 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.53124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 1.10mm |