LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
121,434 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.58386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red-Orange | Standard | Colorless | Clear | 55mcd | Rectangle with Flat Top | 2.06mm x 1.60mm | 2V | 20mA | 130° | Surface Mount | 615nm | 621nm | - | 1206 (3216 Metric) | - | 3.20mm L x 1.60mm W | 1.10mm | ||
4,299 In Stock | 1 : ¥14.11000 Cut Tape (CT) 2,000 : ¥4.76200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 850mcd Green, 350mcd Red | Round with Flat Top | 2.39mm Dia | 3.15V Green, 2V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 525nm Green, 625nm Red | - | - | 4-SMD, J-Lead | 4-PLCC | 3.10mm L x 2.80mm W | 2.00mm |