LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90,420 In Stock | 1 : ¥3.49000 Cut Tape (CT) 4,000 : ¥0.79563 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | Diffused | 10mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.1V | 20mA | 170° | Surface Mount | 626nm | 630nm | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 0.80mm | ||
37,441 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.66973 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Clear | Clear | 600mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 3.2V | 20mA | 120° | Surface Mount | 520nm | 528nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 1.10mm | |||
0 In Stock Check Lead Time | 1 : ¥3.49000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 6mcd | Round with Flat Top | 3mm, T-1 | 2.2V | 20mA | 100° | Through Hole | 568nm | 565nm | - | Radial | T-1 | 3.00mm Dia | 6.00mm |