LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,222 In Stock | 1 : ¥3.74000 Cut Tape (CT) 2,000 : ¥0.85004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 110mcd | Round with Domed Top | 0.70mm Dia | 1.75V | 2mA | 60° | Surface Mount | 630nm | 645nm | - | 0603 (1608 Metric) | 1608 | 1.60mm L x 0.80mm W | 1.10mm | ||
37,147 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,000 : ¥1.59704 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 65mcd | Round with Domed Top | 0.70mm Dia | 2.65V | 2mA | 40° | Surface Mount | 470nm | 465nm | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 1.10mm | |||
6,529 In Stock | 1 : ¥6.21000 Cut Tape (CT) 2,000 : ¥1.95936 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 900mcd | Round with Domed Top | 0.70mm Dia | 2.2V | 20mA | 60° | Surface Mount | 625nm | 640nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 1.10mm |