LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,184,084 In Stock | 1 : ¥1.79000 Cut Tape (CT) 4,000 : ¥0.31477 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 6mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.1V | 10mA | 130° | Surface Mount | 569nm | 565nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
509,933 In Stock | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥0.47789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 54mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2V | 20mA | 130° | Surface Mount | 631nm | 639nm | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 1.10mm | ||
639,360 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.53122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 1.10mm | ||
195,576 In Stock | 1 : ¥3.23000 Cut Tape (CT) 3,000 : ¥0.72790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 35mcd Green, 45mcd Red | Rectangle with Flat Top | 1.50mm x 1.60mm | 2V Green, 2V Red | 20mA Green, 20mA Red | 130° | Surface Mount, Bottom Entry | 571nm Green, 631nm Red | 574nm Green, 639nm Red | - | 1206 (3216 Metric) | Chip LED | 3.20mm L x 1.60mm W | 1.10mm | ||
8,619 In Stock | 1 : ¥2.21000 Cut Tape (CT) 4,000 : ¥0.39890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 2mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 10mA | 130° | Surface Mount | 621nm | 630nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
5,682 In Stock | 1 : ¥3.74000 Cut Tape (CT) 2,000 : ¥0.88090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | Colorless | Clear | - | Round with Domed Top | 0.35mm Dia | 1.95V | 20mA | 60° | Surface Mount | 630nm | 645nm | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 1.10mm |