LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180,273 In Stock | 1 : ¥2.81000 Cut Tape (CT) 4,000 : ¥0.63538 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 18mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2.2V | 20mA | 160° | Surface Mount | - | 565nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.60mm | ||
253,712 In Stock | 1 : ¥3.32000 Cut Tape (CT) 5,000 : ¥0.51346 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 16.25mcd | Rectangle with Flat Top | 1.15mm x 0.80mm | 2V | 5mA | 130° | Surface Mount | 572nm | 574nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.45mm | ||
72,438 In Stock | 1 : ¥3.32000 Cut Tape (CT) 4,000 : ¥0.85004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 0.60mm x 0.50mm | 2V | 20mA | 120° | Surface Mount | 571nm | 572nm | - | 0402 (1005 Metric) | Chip LED | 1.00mm L x 0.50mm W | 0.25mm | ||
209,070 In Stock | 1 : ¥4.34000 Cut Tape (CT) 2,000 : ¥1.10503 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 50mcd Green, 80mcd Red | Rectangle with Flat Top | 1.30mm x 1.25mm | 2.1V Green, 1.95V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 570nm Green, 630nm Red | 574nm Green, 645nm Red | - | 0805 (2012 Metric) | 2012(0805) | 2.00mm L x 1.25mm W | 0.45mm | ||
20,368 In Stock | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥0.93080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | - | Rectangle with Flat Top | 1.00mm x 0.50mm | 2.95V | 5mA | 120° | Surface Mount | - | 518nm | - | 0402 (1005 Metric) | 2-SMD | 1.00mm L x 0.50mm W | 0.25mm | ||
6,181 In Stock | 1 : ¥8.59000 Bulk | Bulk | Active | Green | Standard | Green | Diffused | 12.6mcd | Round with Domed Top | 3.00mm Dia | 2.1V | 10mA | 60° | Through Hole | 568nm | 565nm | - | Radial | 3mm | - | 6.00mm | |||
2,629 In Stock | 1 : ¥8.59000 Bulk | Bulk | Active | Red | Standard | Red | Diffused | 8.7mcd | Round with Domed Top | 3.00mm Dia | 2V | 10mA | 60° | Through Hole | 625nm | 635nm | - | Radial | 3mm | - | 6.00mm | |||
0 In Stock Check Lead Time | 1 : ¥4.42000 Cut Tape (CT) 3,000 : ¥1.02003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | Standard | Yellow | Diffused | 112.5mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2.9V | 5mA | 130° | Surface Mount | 7000K | - | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.45mm |