LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,744 In Stock | 1 : ¥4.00000 Cut Tape (CT) 2,000 : ¥1.02006 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 80mcd | Oval with Flat Top | 2.50mm x 1.50mm | 2.1V | 20mA | 125° | Surface Mount | 570nm | 574nm | - | 2-SMD, J-Lead | SMD | 2.70mm L x 2.00mm W | 1.50mm | ||
0 In Stock | 1 : ¥16.75000 Cut Tape (CT) 4,000 : ¥6.31774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Red | Standard | White | Diffused | 50mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 1.9V | 20mA | 152° | Surface Mount | 626nm | 635nm | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 0.70mm |