LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,787 In Stock | 1 : ¥5.10000 Bulk | - | Bulk | Active | Green, Red | Common Cathode | White | Diffused | 40mcd Green, 20mcd Red | Round with Domed Top | 3mm, T-1 | 2.2V Green, 2V Red | 20mA Green, 20mA Red | 60° | Through Hole | 568nm Green, 617nm Red | 565nm Green, 627nm Red | - | Radial - 3 Leads | T-1 | 3.00mm Dia | 7.83mm | ||
641 In Stock | 1 : ¥2.89000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 2mcd | Round with Domed Top | 3mm, T-1 | 1.9V | 2mA | 40° | Through Hole | 568nm | 565nm | - | Radial | T-1 | 2.90mm Dia | 5.90mm |