LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,161 In Stock | 1 : ¥0.85000 Cut Tape (CT) 3,000 : ¥0.79937 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | - | Diffused | 285mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2.8V | 5mA | 100°, 130° | Surface Mount | 529nm | 522nm | - | 0402 (1005 Metric) | - | 1.00mm L x 0.50mm W | 0.35mm | ||
0 In Stock Check Lead Time | 1 : ¥5.44000 Cut Tape (CT) 4,000 : ¥1.37707 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | Colorless | Clear | 582.5mcd Red, 1350mcd Green, 270mcd Blue | Rectangle with Flat Top | 1.60mm x 1.10mm | 2.05V Red, 2.9V Green, 2.9V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 625nm Red, 530nm Green, 470nm Blue | 632nm Red, 518nm Green, 468nm Blue | - | 0606 (1616 Metric) | 6-SMD | 1.60mm L x 1.60mm W | 0.60mm |