XLVG61D

DigiKey Part Number
1497-XLVG61D-ND
Manufacturer
Manufacturer Product Number
XLVG61D
Description
LED GREEN DIFFUSED 1.8MM T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
90°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
3.30mm L x 2.40mm W
Height (Max)
4.35mm
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.49000¥3.49
10¥2.27800¥22.78
100¥1.51920¥151.92
500¥1.05092¥525.46
1,000¥0.87580¥875.80
2,000¥0.78824¥1,576.48
5,000¥0.74443¥3,722.15
10,000¥0.67874¥6,787.40
25,000¥0.63495¥15,873.75
Manufacturers Standard Package