LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,895 In Stock | 1 : ¥12.16000 Cut Tape (CT) 2,000 : ¥4.08805 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 140mcd Red, 300mcd Green, 70mcd Blue | Rectangle with Domed Top | 2.00mm x 1.00mm | 2V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount, Right Angle | 621nm Red, 525nm Green, 465nm Blue | 630nm Red, 515nm Green, 460nm Blue | - | 4-SMD, No Lead | Chip LED | 3.00mm L x 1.50mm W | 1.00mm | ||
14,242 In Stock | 1 : ¥4.25000 Cut Tape (CT) 4,000 : ¥1.08943 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | Yellow | - | 112.5mcd | Rectangle with Flat Top | 1.20mm x 0.60mm | 3.1V | 10mA | 130° | Surface Mount | - | - | - | 2-SMD, No Lead | SMD | 1.60mm L x 0.60mm W | 0.60mm |