LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,177 In Stock | 1 : ¥2.81000 Cut Tape (CT) 2,000 : ¥0.76511 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 200mcd | Round with Flat Top | 0.18mm Dia | 3.3V | 20mA | 70° | Surface Mount | 465nm | 460nm | - | 2-SMD, No Lead | Chip LED | 3.00mm L x 1.50mm W | 1.40mm | ||
1,641 In Stock | 1 : ¥3.74000 Cut Tape (CT) 2,000 : ¥0.87350 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 150mcd | Round with Domed Top | 1.60mm Dia | 1.75V | 2mA | 40° | Surface Mount | 630nm | 645nm | - | 1206 (3216 Metric) | 2-SMD | 3.20mm L x 1.60mm W | 1.90mm | ||
2,070 In Stock | 1 : ¥3.49000 Cut Tape (CT) 2,000 : ¥0.87839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | Colorless | Clear | 100mcd | Round with Domed Top | 1.10mm Dia | 2.1V | 20mA | 80° | Surface Mount | 570nm | 574nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.20mm |