LTST-S270KRKT | |
---|---|
DigiKey Part Number | 160-1479-2-ND - Tape & Reel (TR) 160-1479-1-ND - Cut Tape (CT) 160-1479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S270KRKT |
Description | LED RED CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-S270KRKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.15mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.13100 | ¥11.31 |
100 | ¥0.52450 | ¥52.45 |
500 | ¥0.48422 | ¥242.11 |
1,000 | ¥0.37932 | ¥379.32 |
2,000 | ¥0.37125 | ¥742.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.37127 | ¥1,485.08 |
8,000 | ¥0.32284 | ¥2,582.72 |
12,000 | ¥0.29056 | ¥3,486.72 |
28,000 | ¥0.25827 | ¥7,231.56 |
100,000 | ¥0.21792 | ¥21,792.00 |