LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,177 In Stock | 1 : ¥1.62000 Cut Tape (CT) 2,000 : ¥1.06265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 1000mcd | Round with Flat Top | 2.40mm Dia | 3.1V | 20mA | 120° | Surface Mount | 525nm | 515nm | - | 1411 (3528 Metric) | 3528 | 3.50mm L x 2.80mm W | 2.10mm | |||
207,615 In Stock | 1 : ¥4.34000 Cut Tape (CT) 2,000 : ¥1.10503 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 50mcd Green, 80mcd Red | Rectangle with Flat Top | 1.30mm x 1.25mm | 2.1V Green, 1.95V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 570nm Green, 630nm Red | 574nm Green, 645nm Red | - | 0805 (2012 Metric) | 2012(0805) | 2.00mm L x 1.25mm W | 0.45mm | ||
366,469 In Stock | 1 : ¥0.85000 Tape & Reel (TR) | - | Tape & Reel (TR) | Last Time Buy | Red, Green, Blue (RGB) | Common Anode | - | - | 35mcd Red, 60mcd Green, 12mcd Blue | Square with Flat Top | 1.00mm | 2V Red, 2.7V Green, 2.7V Blue | 5mA Red, 3mA Green, 3mA Blue | - | Surface Mount | 620nm Red, 526nm Green, 467nm Blue | - | - | 0404 (1010 Metric) | 0404 | 1.00mm L x 1.00mm W | 0.70mm | ||
1,159 In Stock | 1 : ¥5.36000 Cut Tape (CT) 2,000 : ¥1.62280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red, Yellow | Common Anode | Colorless | Clear | 1800mcd Green, 220mcd Red, 300mcd Yellow | Round with Flat Top | - | 3.2V Green, 2V Red, 2V Yellow | 20mA Green, 20mA Red, 20mA Yellow | 120° | Surface Mount | 525nm Green, 626nm Red, 590nm Yellow | 525nm Green, 630nm Red, 590nm Yellow | - | 4-PLCC | - | 3.20mm L x 2.80mm W | 2.00mm |