LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,653 In Stock | 1 : ¥5.70000 Cut Tape (CT) 5,000 : ¥1.73862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | - | 36mcd Red, 180mcd Green, 40mcd Blue | Rectangle with Flat Top | 1.30mm x 1.50mm | 1.85V Red, 2.7V Green, 2.75V Blue | 5mA Red, 5mA Green, 5mA Blue | - | Surface Mount | - | 618nm Red, 530nm Green, 470nm Blue | - | 4-SMD, No Lead | - | 1.50mm L x 1.30mm W | 0.35mm | |||
22,627 In Stock | 1 : ¥2.89000 Cut Tape (CT) 4,000 : ¥0.37867 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Independent | Yellow | - | 60mcd | Rectangle with Flat Top | 0.65mm x 0.36mm | 2.8V | 2mA | 110° | Surface Mount | - | - | - | 2-SMD, No Lead | 2-SMD | 0.65mm L x 0.38mm W | 0.46mm |