LED Indication - Discrete

Results: 3
Manufacturer
ams-OSRAM USA INC.Lite-On Inc.Würth Elektronik
Series
-CHIPLED 0402WL-SFSW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
Red, Green, Blue (RGB)White, CoolYellow
Configuration
Common AnodeStandard
Lens Color
ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
185mcd295mcd450mcd Red, 850mcd Green, 140mcd Blue
Lens Style
Rectangle with Domed TopRectangle with Flat Top
Lens Size
1.00mm x 0.80mm2.00mm x 1.00mm-
Voltage - Forward (Vf) (Typ)
2V Red, 2.8V Green, 3V Blue2.1V2.8V
Current - Test
5mA20mA20mA Red, 20mA Green, 20mA Blue
Viewing Angle
110°115°, 160°120°, 100°
Mounting Type
Surface MountSurface Mount, Right Angle
Wavelength - Dominant
590nm622nm Red, 523nm Green, 465nm Blue5600K
Wavelength - Peak
591nm632nm Red, 515nm Green, 460nm Blue-
Package / Case
2-SMD, No Lead4-SMD, No Lead0402 (1005 Metric)
Supplier Device Package
04021204-
Size / Dimension
1.00mm L x 0.50mm W3.20mm L x 1.50mm W3.80mm L x 1.20mm W
Height (Max)
0.40mm0.60mm1.00mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
Chipled Series 0402
LW QH8G-Q2OO-3K5L-1-5-R18
LED COOL WHITE DIFFUSED 0402 SMD
ams-OSRAM USA INC.
81,424
In Stock
1 : ¥3.06000
Cut Tape (CT)
4,000 : ¥0.70322
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
Standard
White
Diffused
185mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2.8V
5mA
115°, 160°
Surface Mount
5600K
-
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.40mm
WL-SFSW Series
155124M173200
LED RGB CLEAR 1204 SMD R/A
Würth Elektronik
26,862
In Stock
1 : ¥4.42000
Cut Tape (CT)
3,000 : ¥2.17631
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
450mcd Red, 850mcd Green, 140mcd Blue
Rectangle with Domed Top
2.00mm x 1.00mm
2V Red, 2.8V Green, 3V Blue
20mA Red, 20mA Green, 20mA Blue
120°, 100°
Surface Mount, Right Angle
622nm Red, 523nm Green, 465nm Blue
632nm Red, 515nm Green, 460nm Blue
-
4-SMD, No Lead
1204
3.20mm L x 1.50mm W
1.00mm
LTST-020KSKT
LTST-020KSKT
LED YELLOW CLEAR SMD R/A
Lite-On Inc.
25,387
In Stock
1 : ¥3.23000
Cut Tape (CT)
4,000 : ¥0.73876
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
295mcd
Rectangle with Flat Top
-
2.1V
20mA
110°
Surface Mount, Right Angle
590nm
591nm
-
2-SMD, No Lead
-
3.80mm L x 1.20mm W
0.60mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.