LED Indication - Discrete

Results: 2
Manufacturer
KingbrightLumex Opto/Components Inc.
Color
GreenRed
Millicandela Rating
300mcd1500mcd
Voltage - Forward (Vf) (Typ)
1.7V2.2V
Wavelength - Dominant
568nm-
Wavelength - Peak
565nm660nm
Size / Dimension
5.00mm Dia-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
Round with Domed Top
WP7143SGC
LED GREEN CLEAR T-1 3/4 T/H
Kingbright
579
In Stock
1 : ¥2.89000
Bulk
-
Bulk
Active
Green
Standard
Colorless
Clear
300mcd
Round with Domed Top
5mm, T-1 3/4
2.2V
20mA
30°
Through Hole
568nm
565nm
-
Radial
T-1 3/4
5.00mm Dia
8.60mm
0
In Stock
Check Lead Time
1 : ¥4.17000
Bulk
-
Bulk
Active
Red
Standard
Colorless
Clear
1500mcd
Round with Domed Top
5mm, T-1 3/4
1.7V
20mA
30°
Through Hole
-
660nm
-
Radial
T-1 3/4
-
8.60mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.