LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63,931 In Stock | 1 : ¥5.61000 Cut Tape (CT) 1,000 : ¥1.88140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 200mcd | Round with Domed Top | 1.90mm Dia | 2.2V | 20mA | 25° | Surface Mount | - | 574nm | - | 2-SMD, Gull Wing | Axial | 2.50mm L x 2.00mm W | 3.00mm | ||
52,179 In Stock | 1 : ¥5.87000 Cut Tape (CT) 1,000 : ¥1.98121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 300mcd | Round with Domed Top | 1.90mm Dia | 2V | 20mA | 25° | Surface Mount | - | 590nm | - | 2-SMD, Gull Wing | Axial | 2.50mm L x 2.00mm W | 3.00mm |