LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,114 In Stock | 1 : ¥5.10000 Cut Tape (CT) 2,000 : ¥1.28921 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 3800mcd | Round with Domed Top | 1.90mm Dia | 2.2V | 20mA | 10° | Surface Mount, Right Angle | 625nm | 640nm | - | 2-SMD, No Lead | SMD | 3.00mm L x 2.80mm W | 2.00mm | ||
6,712 In Stock | 1 : ¥4.42000 Cut Tape (CT) 2,000 : ¥1.33945 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 500mcd | Round with Domed Top | 1.90mm Dia | 1.8V | 2mA | 10° | Surface Mount, Right Angle | 625nm | 640nm | - | 2-SMD, No Lead | 2-SMD | 3.00mm L x 2.80mm W | 2.00mm | ||
5,646 In Stock | 1 : ¥4.42000 Cut Tape (CT) 2,000 : ¥1.33945 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 500mcd | Round with Domed Top | 1.90mm Dia | 1.85V | 2mA | 10° | Surface Mount, Right Angle | 590nm | 590nm | - | 2-SMD, No Lead | 2-SMD | 3.00mm L x 2.80mm W | 2.00mm |