LED Indication - Discrete

Results: 2
Manufacturer
Lite-On Inc.Vishay Semiconductor Opto Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-Key
Color
BlueRed
Lens Color
-Colorless
Lens Transparency
-Clear
Millicandela Rating
4mcd104mcd
Lens Size
1.40mm x 1.25mm1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.8V3.3V
Current - Test
2mA20mA
Viewing Angle
130°160°
Wavelength - Dominant
470nm628nm
Wavelength - Peak
468nm640nm
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Size / Dimension
1.60mm L x 0.80mm W2.00mm L x 1.25mm W
Height (Max)
0.65mm1.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C170TBKT, LTST-C170KAKT, LTST-C170KFKT
LTST-C170TBKT
LED BLUE CLEAR SMD
Lite-On Inc.
165,755
In Stock
1 : ¥3.15000
Cut Tape (CT)
3,000 : ¥0.70940
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
1.40mm x 1.25mm
3.3V
20mA
130°
Surface Mount
470nm
468nm
-
-
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
1.10mm
50,500
In Stock
1 : ¥3.83000
Cut Tape (CT)
3,000 : ¥0.97755
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Red
Standard
-
-
4mcd
Rectangle with Flat Top
1.60mm x 0.80mm
1.8V
2mA
160°
Surface Mount
628nm
640nm
-
Automotive
AEC-Q101
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.65mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.