LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
186,118 In Stock | 1 : ¥2.81000 Cut Tape (CT) 4,000 : ¥0.63538 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 18mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2.2V | 20mA | 160° | Surface Mount | - | 565nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.60mm | ||
33,962 In Stock | 1 : ¥6.72000 Cut Tape (CT) 900 : ¥5.79037 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | White | Diffused | 915mcd Red, 1820mcd Green, 457.5mcd Blue | Round with Flat Top | 4.00mm Dia | 2V Red, 3.2V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 621.5nm Red, 530nm Green, 470nm Blue | - | - | 6-SMD, J-Lead | 6-PLCC | 6.00mm L x 5.00mm W | 2.60mm | ||
15,953 In Stock | 1 : ¥2.21000 Cut Tape (CT) 4,000 : ¥0.51086 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 90mcd | Rectangle with Flat Top | 0.60mm x 0.50mm | 2.05V | 20mA | 120° | Surface Mount | 605nm | 611nm | - | 0402 (1005 Metric) | Chip LED | 1.00mm L x 0.50mm W | 0.25mm | ||
4,512 In Stock | 1 : ¥4.25000 Cut Tape (CT) 3,000 : ¥2.42285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | Colorless | Clear | 60mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2V | 20mA | 120° | Surface Mount | 573nm | 575nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.35mm | |||
2,082 In Stock | 1 : ¥4.25000 Cut Tape (CT) 3,000 : ¥2.42285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | - | Colorless | Clear | 80mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2V | 20mA | 120° | Surface Mount | 605nm | 609nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.35mm | |||
737 In Stock | 1 : ¥4.25000 Cut Tape (CT) 3,000 : ¥2.42285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | Colorless | Clear | 110mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2V | 20mA | 120° | Surface Mount | 624nm | 632nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.35mm | |||
0 In Stock Check Lead Time | 1 : ¥2.21000 Cut Tape (CT) 5,000 : ¥0.34688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.65mm |