LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
92,253 In Stock | 1 : ¥1.28000 Cut Tape (CT) 4,000 : ¥0.89263 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 40mcd | Rectangle with Flat Top | 1.10mm x 0.70mm | 2V | 20mA | 140° | Surface Mount | 570nm | 572nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.80mm | |||
17,497 In Stock | 1 : ¥4.25000 Cut Tape (CT) 2,000 : ¥3.29584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | - | 710mcd Red, 1450mcd Green, 310mcd Blue | Round with Flat Top | - | 2V Red, 3.2V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | - | Surface Mount | 622nm Red, 528nm Green, 468nm Blue | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
198 In Stock | 1 : ¥10.88000 Cut Tape (CT) 4,000 : ¥6.09027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Independent | Colorless | Clear | - | Oval with Flat Top | - | 2.2V | 150mA | 120° | Surface Mount | - | 660nm | - | 1411 (3528 Metric) | 3528 (1411) | 3.50mm L x 2.80mm W | 0.85mm |