LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58,182 In Stock | 1 : ¥3.06000 Cut Tape (CT) 9,000 : ¥0.47739 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Red | - | Colorless | Clear | 8.2mcd | Oval with Flat Top | 1.23mm x 0.60mm | 1.8V | 2mA | 120° | Surface Mount | 630nm | 643nm | - | 2-SMD, Flat Leads | SMD | 1.40mm L x 0.80mm W | 0.70mm | |||
9,575 In Stock | 1 : ¥3.23000 Cut Tape (CT) 5,000 : ¥0.66767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | - | Diffused | 785mcd | Oval with Flat Top | 1.23mm x 0.60mm | 2.9V | 10mA | 120° | Surface Mount | - | - | - | 2-SMD, Flat Leads | SMD | 1.40mm L x 0.80mm W | 0.70mm |