LED Indication - Discrete

Results: 2
Manufacturer
Bivar Inc.TT Electronics/Optek Technology
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
Red, Green, Blue (RGB)White
Configuration
Common AnodeStandard
Millicandela Rating
105mcd Red, 330mcd Green, 200mcd Blue450mcd
Lens Style
Rectangle with Domed TopRectangle with Flat Top
Lens Size
1.40mm x 1.20mm2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V Red, 3.3V Green, 3.3V Blue3.3V
Current - Test
20mA20mA Red, 20mA Green, 20mA Blue
Viewing Angle
130°150°
Wavelength - Dominant
625nm Red, 530nm Green, 475nm Blue-
Package / Case
4-SMD, No Lead0805 (2012 Metric)
Supplier Device Package
08051204
Size / Dimension
2.00mm L x 1.20mm W3.20mm L x 1.00mm W
Height (Max)
0.80mm1.50mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
4,886
In Stock
1 : ¥5.78000
Cut Tape (CT)
1,500 : ¥4.58221
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
White
Diffused
105mcd Red, 330mcd Green, 200mcd Blue
Rectangle with Domed Top
2.00mm x 1.00mm
2V Red, 3.3V Green, 3.3V Blue
20mA Red, 20mA Green, 20mA Blue
150°
Surface Mount
625nm Red, 530nm Green, 475nm Blue
-
-
4-SMD, No Lead
1204
3.20mm L x 1.00mm W
1.50mm
0805 (2012 Metric)
SM0805UWC
LED WHITE DIFFUSED 0805 SMD
Bivar Inc.
24,092
In Stock
1 : ¥15.13000
Cut Tape (CT)
4,000 : ¥4.60407
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
Standard
White
Diffused
450mcd
Rectangle with Flat Top
1.40mm x 1.20mm
3.3V
20mA
130°
Surface Mount
-
-
-
0805 (2012 Metric)
0805
2.00mm L x 1.20mm W
0.80mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.