LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,365 In Stock | 1 : ¥2.21000 Bulk | Bulk | Active | Blue | Standard | Colorless | Clear | 3800mcd | Round with Domed Top | 3.00mm Dia | 2.8V | 20mA | 30° | Through Hole | 470nm | 465nm | - | Radial | 3mm Round | - | 5.55mm | |||
6,042 In Stock | 1 : ¥2.21000 Bulk | Bulk | Active | Green | Standard | Colorless | Clear | 15000mcd | Round with Domed Top | 3.00mm Dia | 3.2V | 20mA | 30° | Through Hole | 530nm | 525nm | - | Radial | 3mm Round | - | 5.55mm | |||
4,507 In Stock | 1 : ¥2.55000 Cut Tape (CT) 5,000 : ¥0.52393 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 104mcd | Rectangle with Flat Top | 1.15mm x 0.80mm | 3.3V | 20mA | 130° | Surface Mount | 468nm | 468nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.45mm | ||
12,251 In Stock | 1 : ¥0.94000 Cut Tape (CT) 2,000 : ¥0.86789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | - | Clear | 900mcd | Round with Domed Top | - | 2V | 20mA | 20° | Surface Mount | 624nm | 632nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.95mm |