LED Indication - Discrete

Results: 2
Manufacturer
ams-OSRAM USA INC.Kingbright
Series
-Multi TOPLED®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
Green, RedRed
Millicandela Rating
68mcd Green, 118mcd Red120mcd
Lens Style
Rectangle with Domed TopRound with Flat Top
Lens Size
1.70mm x 0.60mm2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.8V2V Green, 2V Red
Current - Test
2mA20mA Green, 20mA Red
Mounting Type
Surface MountSurface Mount, Right Angle
Wavelength - Dominant
570nm Green, 633nm Red625nm
Wavelength - Peak
572nm Green, 645nm Red640nm
Package / Case
2-SMD, No Lead4-PLCC
Supplier Device Package
2-SMD4-PLCC
Size / Dimension
2.10mm L x 1.00mm W3.20mm L x 2.80mm W
Height (Max)
0.70mm2.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
34,300
In Stock
1 : ¥5.27000
Cut Tape (CT)
2,000 : ¥1.34022
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Independent
Colorless
Clear
68mcd Green, 118mcd Red
Round with Flat Top
2.40mm Dia
2V Green, 2V Red
20mA Green, 20mA Red
120°
Surface Mount
570nm Green, 633nm Red
572nm Green, 645nm Red
-
4-PLCC
4-PLCC
3.20mm L x 2.80mm W
2.10mm
APA2107
APA2107LSECK/J3-PRV
LED RED CLEAR 2SMD R/A
Kingbright
15,158
In Stock
1 : ¥4.59000
Cut Tape (CT)
2,000 : ¥1.17589
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Independent
Colorless
Clear
120mcd
Rectangle with Domed Top
1.70mm x 0.60mm
1.8V
2mA
120°
Surface Mount, Right Angle
625nm
640nm
-
2-SMD, No Lead
2-SMD
2.10mm L x 1.00mm W
0.70mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.