LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
366,974 In Stock | 1 : ¥2.04000 Cut Tape (CT) 4,000 : ¥0.37127 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 99mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 631nm | 639nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
12,759 In Stock | 1 : ¥4.51000 Cut Tape (CT) 4,000 : ¥2.55037 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | Diffused | 80mcd Red, 180mcd Green, 50mcd Blue | Square with Flat Top | 1.00mm | 2V Red, 2.7V Green, 2.8V Blue | 5mA Red, 5mA Green, 5mA Blue | 140° | Surface Mount | 621nm Red, 530nm Green, 470nm Blue | 625nm Red, 522nm Green, 465nm Blue | - | 0404 (1010 Metric) | 0404 | 1.00mm L x 1.00mm W | 0.75mm | |||
694 In Stock | 1 : ¥3.83000 Cut Tape (CT) 24,000 : ¥0.73331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | - | - | Square with Flat Top | 1.00mm | 1.95V Red, 2.7V Green, 2.7V Blue | 10mA Red, 5mA Green, 5mA Blue | 120° | Surface Mount | 623nm Red, 530nm Green, 471nm Blue | 632nm Red, 523nm Green, 455nm Blue | - | 0404 (1010 Metric) | 4-SMD | 1.00mm L x 1.00mm W | 0.75mm |