LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,746 In Stock | 1 : ¥1.62000 Cut Tape (CT) 2,000 : ¥1.06265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 1000mcd | Round with Flat Top | 2.40mm Dia | 3.1V | 20mA | 120° | Surface Mount | 525nm | 515nm | - | 1411 (3528 Metric) | 3528 | 3.50mm L x 2.80mm W | 2.10mm | |||
10,707 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,000 : ¥1.33882 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 800mcd Red, 2000mcd Green, 350mcd Blue | Round with Flat Top | - | 2V Red, 3V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 625nm Red, 525nm Green, 468nm Blue | 630nm Red, 530nm Green, 470nm Blue | - | 4-PLCC | - | 3.20mm L x 2.80mm W | 2.00mm |