LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
182,447 In Stock | 1 : ¥2.04000 Cut Tape (CT) 3,000 : ¥0.37027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 6.3mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.2V | 20mA | - | Surface Mount | 560nm | - | - | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.65mm | |||
17,379 In Stock | 1 : ¥2.64000 Cut Tape (CT) 3,000 : ¥0.47471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 25mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.2V | 20mA | - | Surface Mount | 572nm | - | - | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.65mm | |||
290,121 In Stock | 1 : ¥2.72000 Cut Tape (CT) 4,000 : ¥0.61990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | White | Diffused | 29.5mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.85V | 5mA | 155°, 135° | Surface Mount | 470nm | 472nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.40mm |