LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,853 In Stock | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥0.81600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 140mcd | Rectangle with Flat Top | 1.70mm x 0.70mm | 2V | 20mA | 120° | Surface Mount, Right Angle | 633nm | 645nm | - | 2-SMD, Flat Leads | SMD | 2.20mm L x 1.20mm W | 1.20mm | |||
8,598 In Stock | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥0.81600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 222.5mcd | Rectangle with Flat Top | 1.70mm x 0.70mm | 2V | 20mA | 120° | Surface Mount, Right Angle | 587nm | 591nm | - | 2-SMD, Flat Leads | SMD | 2.20mm L x 1.20mm W | 1.20mm |