LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,098 In Stock | 1 : ¥3.49000 Tube | - | Tube | Active | White, Cool | Standard | - | Clear | 5200mcd | Round with Domed Top | 3.00mm Dia | 3.6V | 30mA | 60° | Through Hole | 9000K | - | - | 4-DIP (0.200", 5.08mm) | P4 | 7.60mm L x 7.60mm W | 6.55mm | ||
0 In Stock Check Lead Time | 1 : ¥3.49000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 6mcd | Round with Flat Top | 3mm, T-1 | 2.2V | 20mA | 100° | Through Hole | 568nm | 565nm | - | Radial | T-1 | 3.00mm Dia | 6.00mm |