LED Indication - Discrete

Results: 5
Manufacturer
Lite-On Inc.Lumex Opto/Components Inc.Würth Elektronik
Series
-WL-SMCW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Lens Color
ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
11mcd26.05mcd35mcd54mcd450mcd
Lens Size
1.10mm x 0.80mm1.15mm x 0.80mm1.30mm x 1.25mm1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V3.2V
Current - Test
5mA20mA
Viewing Angle
130°140°
Wavelength - Dominant
520nm571nm631nm-
Wavelength - Peak
515nm565nm574nm639nm
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Supplier Device Package
0805-Chip LED
Size / Dimension
1.60mm L x 0.80mm W2.00mm L x 1.25mm W
Height (Max)
0.45mm0.65mm0.80mm0.90mm
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW-SERIES-1206-PKG
150080GS75000
LED GREEN CLEAR 0805 SMD
Würth Elektronik
47,246
In Stock
1 : ¥1.53000
Cut Tape (CT)
4,000 : ¥1.11366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
450mcd
Rectangle with Flat Top
1.40mm x 1.25mm
3.2V
20mA
140°
Surface Mount
520nm
515nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.80mm
LTST-C191TGKT
LTST-C191KGKT
LED GREEN CLEAR SMD
Lite-On Inc.
3,691
In Stock
1 : ¥1.87000
Cut Tape (CT)
5,000 : ¥0.32492
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.65mm
LTST-C171TBKT, LTST-C171KRKT, LTST-C171KGKT
LTST-C171KRKT
LED RED CLEAR SMD
Lite-On Inc.
528,270
In Stock
1 : ¥2.38000
Cut Tape (CT)
3,000 : ¥0.42458
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
54mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
130°
Surface Mount
631nm
639nm
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
0.90mm
LTST-C193TBKT-5A
LTST-C193KRKT-5A
LED RED CLEAR CHIP SMD
Lite-On Inc.
219,722
In Stock
1 : ¥2.47000
Cut Tape (CT)
5,000 : ¥0.45317
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
26.05mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2V
5mA
130°
Surface Mount
631nm
639nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.45mm
467,750
In Stock
1 : ¥3.23000
Cut Tape (CT)
4,000 : ¥0.72639
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
Diffused
11mcd
Rectangle with Flat Top
1.30mm x 1.25mm
2V
20mA
140°
Surface Mount
-
565nm
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
0.80mm
Showing
of 5

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.