LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,408 In Stock | 1 : ¥4.00000 Cut Tape (CT) 2,000 : ¥1.02006 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 15mcd Green, 8mcd Red | Rectangle with Flat Top | 2.00mm x 2.50mm | 2.2V Green, 2V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 568nm Green, 617nm Red | 565nm Green, 627nm Red | - | 4-SMD, No Lead | 4-SMD | 3.00mm L x 2.50mm W | 1.10mm | ||
19,210 In Stock | 1 : ¥5.95000 Cut Tape (CT) 4,000 : ¥1.87524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 800mcd | Round with Domed Top | 0.94mm Dia | 3.3V | 20mA | 25° | Surface Mount, Right Angle | 470nm | 465nm | - | 2-SMD, No Lead | SMD | 1.80mm L x 1.50mm W | 0.70mm | ||
12,978 In Stock | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥0.80368 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | Diffused | 100mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2V | 20mA | - | Surface Mount | 630nm | - | - | 0603 (1608 Metric) | 0603 (1608 Metric) | 1.60mm L x 0.80mm W | - | |||
1,354 In Stock | 1 : ¥4.25000 Cut Tape (CT) 3,000 : ¥2.42285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | Colorless | Clear | 750mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 3.3V | 20mA | 120° | Surface Mount | 525nm | 520nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.35mm | |||
737 In Stock | 1 : ¥4.25000 Cut Tape (CT) 3,000 : ¥2.42285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | Colorless | Clear | 110mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2V | 20mA | 120° | Surface Mount | 624nm | 632nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.35mm |