LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
146,403 In Stock | 1 : ¥2.38000 Cut Tape (CT) 4,000 : ¥0.54952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow-Green | - | Colorless | Clear | 35mcd | Rectangle with Flat Top | - | 2.2V | 20mA | 120° | Surface Mount | 571nm | 570nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.90mm | ||
5,990 In Stock | 1 : ¥3.83000 Cut Tape (CT) 2,000 : ¥0.96336 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Yellow | Independent | Colorless | Clear | 15mcd Green, 5mcd Yellow | Rectangle with Flat Top | 1.60mm x 0.80mm | 2.2V Green, 2.1V Yellow | 20mA Green, 20mA Yellow | 130° | Surface Mount | 568nm Green, 588nm Yellow | 565nm Green, 590nm Yellow | - | 0603 (1608 Metric) | 4-SMD | 1.60mm L x 0.80mm W | 0.65mm |