LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,904 In Stock | 1 : ¥3.57000 Cut Tape (CT) 4,000 : ¥0.90670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | Colorless | Clear | 8000mcd | Rectangle with Flat Top | - | 3.4V | 150mA | 120° | Surface Mount | 525nm | 520nm | - | 1411 (3528 Metric) | 1411 | 3.50mm L x 2.80mm W | 1.05mm | ||
45,111 In Stock | 1 : ¥4.85000 Cut Tape (CT) 4,000 : ¥1.46825 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 71.5mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2V | 20mA | 140° | Surface Mount | - | 574nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.60mm |